Part Details for LD271LH by OSRAM GmbH
Overview of LD271LH by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for LD271LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1960 |
|
RFQ |
Part Details for LD271LH
LD271LH CAD Models
LD271LH Part Data Attributes
|
LD271LH
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LD271LH
OSRAM GmbH
5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.13 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 18 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LD271LH
This table gives cross-reference parts and alternative options found for LD271LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD271LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD271H | 5mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | LD271LH vs LD271H |
LD271LH | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271LH vs LD271LH |
SFH4546 | Infrared LED, 4.85mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271LH vs SFH4546 |
SFH4546-U | Infrared LED, 4.85mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271LH vs SFH4546-U |
LD271 | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271LH vs LD271 |
SFH4516-U | Infrared LED, 5mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | LD271LH vs SFH4516-U |
TSUS5401 | Infrared LED, 5mm, 1-Element, 950nm, PLASTIC PACKAGE-2 | Vishay Semiconductors | LD271LH vs TSUS5401 |
SFH4546-BW | INFRARED LED | OSRAM GmbH | LD271LH vs SFH4546-BW |
LD271H | Infrared LED, 5mm, 1-Element, 950nm, PLASTIC PACKAGE-2 | Infineon Technologies AG | LD271LH vs LD271H |
SFH4516 | Infrared LED | OSRAM Opto Semiconductors | LD271LH vs SFH4516 |