Part Details for LD27C010-150V10 by Intel Corporation
Overview of LD27C010-150V10 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD27C010-150V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$13.6500 | Buy Now |
Part Details for LD27C010-150V10
LD27C010-150V10 CAD Models
LD27C010-150V10 Part Data Attributes
|
LD27C010-150V10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LD27C010-150V10
Intel Corporation
UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.165 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LD27C010-150V10
This table gives cross-reference parts and alternative options found for LD27C010-150V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD27C010-150V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C010A-15JE4 | 128KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | LD27C010-150V10 vs TMS27C010A-15JE4 |