Power Circuits
LD2980CM50TR
STMicroelectronics
Description: Ultra low drop voltage regulators compatible with low ESR output capacitors

Overview of LD2980CM50TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LD2980CM50TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC9072
Newark Ldo, Fixed, 5V, 0.05A, Sot-23-5 Rohs Compliant: Yes |Stmicroelectronics LD2980CM50TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 10778
  • 1 $0.2460
  • 10 $0.2460
  • 25 $0.2460
  • 50 $0.2460
  • 100 $0.2460
  • 250 $0.2460
  • 500 $0.2460
  • 1,000 $0.2460
$0.2460 Buy Now
DISTI # 56P7815
Newark Linear Vr |Stmicroelectronics LD2980CM50TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-7783-1-ND
DigiKey IC REG LINEAR 5V 50MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 23116
In Stock
  • 1 $0.8600
  • 10 $0.7540
  • 25 $0.7080
  • 100 $0.5779
  • 250 $0.5368
  • 500 $0.4568
  • 1,000 $0.3655
  • 3,000 $0.3312
  • 6,000 $0.3084
  • 15,000 $0.2969
  • 30,000 $0.2855
$0.2855 / $0.8600 Buy Now
DISTI # LD2980CM50TR
Avnet Americas LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD2980CM50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.1730
  • 6,000 $0.1612
  • 12,000 $0.1585
  • 18,000 $0.1557
  • 24,000 $0.1529
$0.1529 / $0.1730 Buy Now
DISTI # 51AC9072
Avnet Americas LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9072) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack 1609 Partner Stock
  • 1 $0.8000
  • 10 $0.6850
  • 25 $0.6350
  • 50 $0.5840
  • 100 $0.5340
$0.5340 / $0.8000 Buy Now
DISTI # 511-LD2980CM50
Mouser Electronics LDO Voltage Regulators 5.0V 50mA Positive RoHS: Compliant 24059
  • 1 $0.7400
  • 10 $0.5920
  • 100 $0.4750
  • 500 $0.4040
  • 1,000 $0.3420
  • 3,000 $0.2910
$0.2910 / $0.7400 Buy Now
STMicroelectronics Ultra low drop voltage regulators compatible with low ESR output capacitors RoHS: Compliant Min Qty: 1 24029
  • 1 $0.7300
  • 10 $0.5800
  • 100 $0.4700
  • 500 $0.4000
$0.4000 / $0.7300 Buy Now
Future Electronics LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 30000
Reel
  • 3,000 $0.3050
  • 6,000 $0.3000
  • 12,000 $0.2950
  • 15,000 $0.2900
  • 45,000 $0.2800
$0.2800 / $0.3050 Buy Now
Future Electronics LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel 99
Cut Tape/Mini-Reel
  • 1 $0.3800
  • 15 $0.3400
  • 75 $0.3200
  • 300 $0.3050
  • 1,500 $0.2800
$0.2800 / $0.3800 Buy Now
Future Electronics LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.2950
  • 6,000 $0.2900
  • 9,000 $0.2850
  • 12,000 $0.2800
$0.2800 / $0.2950 Buy Now
Future Electronics LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.2950
  • 6,000 $0.2900
  • 9,000 $0.2850
  • 12,000 $0.2800
$0.2800 / $0.2950 Buy Now
Future Electronics LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.3050
  • 6,000 $0.3000
  • 12,000 $0.2950
  • 15,000 $0.2900
  • 45,000 $0.2800
$0.2800 / $0.3050 Buy Now
Bristol Electronics   5586
RFQ
Bristol Electronics   742
RFQ
Quest Components   4468
  • 1 $0.9000
  • 445 $0.3600
  • 2,223 $0.3150
$0.3150 / $0.9000 Buy Now
DISTI # LD2980CM50TR
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.05A, SOT23-5, SMD Min Qty: 1 0
  • 1 $0.4070
  • 10 $0.3620
  • 100 $0.3010
  • 250 $0.2790
  • 500 $0.2630
  • 1,000 $0.2470
  • 2,500 $0.2290
  • 3,000 $0.2260
  • 6,000 $0.2140
$0.2140 / $0.4070 RFQ
Ameya Holding Limited LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5 4113
RFQ
ComSIT USA ULTRA LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.225V Dropout, BIPolar, PDSO5 RoHS: Compliant Stock EU - 1500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # LD2980CM50TR
Avnet Silica LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R (Alt: LD2980CM50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 168000
Buy Now
DISTI # C1S730200156158
Chip1Stop LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 9000
  • 3,000 $0.1960
$0.1960 Buy Now
DISTI # C1S730201308882
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 2500
  • 10 $0.2373
  • 100 $0.2233
  • 500 $0.2112
  • 1,000 $0.1972
$0.1972 / $0.2373 Buy Now
DISTI # C1S730200629618
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 58
  • 10 $0.3170
  • 25 $0.2940
$0.2940 / $0.3170 Buy Now
DISTI # LD2980CM50TR
EBV Elektronik LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R (Alt: LD2980CM50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 3000
Buy Now

CAD Models for LD2980CM50TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LD2980CM50TR by STMicroelectronics

LD2980CM50TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
0.225 V
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.016%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
5.175 V
Output Voltage1-Min
4.825 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3.5%
Width
1.625 mm
Want to compare parts?
  1. LD2980CM50TR
    STMicroelectronics
    Ultra low drop voltage regulators compatible with low ESR output capacitors
    VS

Alternate Parts for LD2980CM50TR

This table gives cross-reference parts and alternative options found for LD2980CM50TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2980CM50TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD2980ABM40TR 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LD2980CM50TR vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc LD2980CM50TR vs ADP1712AUJZ-0.95R7
LP2985-20YEUR 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 Texas Instruments LD2980CM50TR vs LP2985-20YEUR
IMP2185-3.0JUK/T Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LD2980CM50TR vs IMP2185-3.0JUK/T
TPS73025DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LD2980CM50TR vs TPS73025DBVR
MAX8877EZK41-T Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products LD2980CM50TR vs MAX8877EZK41-T
LP2985AIBPX-2.4 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments LD2980CM50TR vs LP2985AIBPX-2.4
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LD2980CM50TR vs LP2980AIM5-3.8
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LD2980CM50TR vs MIC5213-3.3YC5
LP2980IM5X-3.1 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LD2980CM50TR vs LP2980IM5X-3.1

Related Parts for LD2980CM50TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD2980CM50TR by STMicroelectronics.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD2980CM50TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD2980CM50TR would you like to use for your alert(s)?
  • Please alert me when LD2980CM50TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD2980CM50TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD2980CM50TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for LD2980CM50TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD2980CM50TR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare LD2980CM50TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: