Part Details for LD2981ABU32TR by STMicroelectronics
Overview of LD2981ABU32TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for LD2981ABU32TR
LD2981ABU32TR CAD Models
LD2981ABU32TR Part Data Attributes
|
LD2981ABU32TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2981ABU32TR
STMicroelectronics
3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.28 V | |
Output Voltage1-Min | 3.12 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.445 mm |
Alternate Parts for LD2981ABU32TR
This table gives cross-reference parts and alternative options found for LD2981ABU32TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2981ABU32TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7200U32 | Fixed Positive LDO Regulator, 3.2V, 0.8V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LD2981ABU32TR vs NJU7200U32 |
S-1206B32-U3T1G | Fixed Positive LDO Regulator, 3.2V, 0.23V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | LD2981ABU32TR vs S-1206B32-U3T1G |
NJU7221U32 | Fixed Positive LDO Regulator, 3.2V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LD2981ABU32TR vs NJU7221U32 |