-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop voltage regulators with inhibit low ESR output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9073
|
Newark | Ldo, Fixed, 3.3V, 0.1A, Sot-89-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LD2981ABU33TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8310 |
|
$0.1770 | Buy Now |
DISTI #
497-1524-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
69856 In Stock |
|
$0.2024 / $0.4300 | Buy Now |
DISTI #
LD2981ABU33TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: LD2981ABU33TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1360 | Buy Now |
DISTI #
51AC9073
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3149 Partner Stock |
|
$0.2900 / $0.4300 | Buy Now |
DISTI #
511-LD2981ABU33
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Positive RoHS: Compliant | 6400 |
|
$0.1990 / $0.4300 | Buy Now |
|
STMicroelectronics | Ultra low drop voltage regulators with inhibit low ESR output RoHS: Compliant Min Qty: 1 | 6400 |
|
$0.2300 / $0.4200 | Buy Now |
|
Future Electronics | LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 27500Reel |
|
$0.1730 / $0.1880 | Buy Now |
|
Future Electronics | LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 22500Reel |
|
$0.1820 / $0.1950 | Buy Now |
|
Future Electronics | LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.3600 / $0.5950 | Buy Now |
|
Future Electronics | LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2981ABU33TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2981ABU33TR
STMicroelectronics
Ultra low drop voltage regulators with inhibit low ESR output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0124% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.383 V | |
Output Voltage1-Min | 3.217 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.57 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for LD2981ABU33TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2981ABU33TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2980CU33TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PSSO3, SOT-89, 3 PIN | STMicroelectronics | LD2981ABU33TR vs LD2980CU33TR |