Part Details for LD2982AM15R by STMicroelectronics
Overview of LD2982AM15R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LD2982AM15R
LD2982AM15R CAD Models
LD2982AM15R Part Data Attributes
|
LD2982AM15R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2982AM15R
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00648% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LD2982AM15R
This table gives cross-reference parts and alternative options found for LD2982AM15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2982AM15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2981ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LD2982AM15R vs LD2981ABM15TR |
AP7311-15WG-7 | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | LD2982AM15R vs AP7311-15WG-7 |
TPS79915QDDCRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | LD2982AM15R vs TPS79915QDDCRQ1 |
LD3985G15 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | LD2982AM15R vs LD3985G15 |
ADP170AUJZ-1.5-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator | Analog Devices Inc | LD2982AM15R vs ADP170AUJZ-1.5-R7 |
ADP151AUJZ-1.5-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | LD2982AM15R vs ADP151AUJZ-1.5-R7 |
LD2985AM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | LD2982AM15R vs LD2985AM15R |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | LD2982AM15R vs FAN2559S15X |
SC1457ITSK15TRT | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN | Semtech Corporation | LD2982AM15R vs SC1457ITSK15TRT |
NCP600SN150T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL | onsemi | LD2982AM15R vs NCP600SN150T1G |