Part Details for LD2985-3.1V by Unisonic Technologies Co Ltd
Overview of LD2985-3.1V by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD2985-3.1V
LD2985-3.1V CAD Models
LD2985-3.1V Part Data Attributes:
|
LD2985-3.1V
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LD2985-3.1V
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 3.1V, BIPolar, PDSO5,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max | 0.0118% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LD2985-3.1V
This table gives cross-reference parts and alternative options found for LD2985-3.1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2985-3.1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985IM5-3.1 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2985-3.1V vs LP2985IM5-3.1 |
LP2985-31DBVR | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LD2985-3.1V vs LP2985-31DBVR |
LP2985IM5X-3.1/NOPB | Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 and DSBGA Packages 5-SOT-23 -40 to 125 | Texas Instruments | LD2985-3.1V vs LP2985IM5X-3.1/NOPB |