-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop and low noise voltage regulator with inhibit function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7832
|
Newark | Linear Vr |Stmicroelectronics LD2985BM18R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3497-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16443 In Stock |
|
$0.2878 / $0.6100 | Buy Now |
DISTI #
LD2985BM18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD2985BM18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2804 / $0.2925 | Buy Now |
DISTI #
V36:1790_06552856
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2308 | Americas - 6000 |
|
$0.2571 | Buy Now |
DISTI #
V72:2272_06552856
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2147 Container: Cut Strips | Americas - 2998 |
|
$0.2578 / $0.2841 | Buy Now |
|
STMicroelectronics | Very low drop and low noise voltage regulator with inhibit function RoHS: Compliant Min Qty: 1 | 3000 |
|
$0.3200 / $0.6000 | Buy Now |
|
Future Electronics | LD2985 Series 1.8V 150 mA Very Low Drop and Low Noise Voltage Regulator-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.3250 / $0.3450 | Buy Now |
|
Bristol Electronics | 2851 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, 0.575V DROPOUT, BIPOLAR, PDSO5 | 2280 |
|
$0.3742 / $1.0690 | Buy Now |
|
Rochester Electronics | LD2985 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2067 |
|
$0.3424 / $0.4028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2985BM18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2985BM18R
STMicroelectronics
Very low drop and low noise voltage regulator with inhibit function
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD2985BM18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2985BM18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985A-18DBVRG4 | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM18R vs LP2985A-18DBVRG4 |
LP2985A-18DBVRE4 | 150-mA Low-noise Low-dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM18R vs LP2985A-18DBVRE4 |
LP2985A-18DBVTE4 | 150-mA Low-noise Low-dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM18R vs LP2985A-18DBVTE4 |
LP2985A-18DBVR | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM18R vs LP2985A-18DBVR |
LP2985A-18DBVTG4 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LD2985BM18R vs LP2985A-18DBVTG4 |
LP2985A-18DBVT | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | Texas Instruments | LD2985BM18R vs LP2985A-18DBVT |