| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA117KD | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar | LD302 vs INA117KD |
| LD110 | AMD | Check for Price | Buffer Amplifier, 1 Func | LD302 vs LD110 |
| LD310 | AMD | Check for Price | Buffer Amplifier, 1 Func | LD302 vs LD310 |
| HA0-2635-6 | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 300000uV Offset-Max, 8MHz Band Width, BIPolar | LD302 vs HA0-2635-6 |
| EL2008D | Elantec (RETIRED) | Check for Price | Buffer Amplifier, 1 Func, BIPolar, | LD302 vs EL2008D |
Part Details for LD302 by AMD
Results Overview of LD302 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD302 Information
LD302 by AMD is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LD302 by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LD302 Part Data Attributes
|
|
LD302
AMD
Buy Now
Datasheet
|
Compare Parts:
LD302
AMD
Buffer Amplifier, 1 Func
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.400 X 0.400 Inch, Die-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | S-XUUC-N7 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Square | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LD302
This table gives cross-reference parts and alternative options found for LD302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.