Part Details for LD39020DTPU18R by STMicroelectronics
Overview of LD39020DTPU18R by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LD39020DTPU18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5644
|
Newark | Linear Vr |Stmicroelectronics LD39020DTPU18R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15498-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9985 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
LD39020DTPU18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 4-Pin VFDFPN T/R - Tape and Reel (Alt: LD39020DTPU18R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1636 | Buy Now |
DISTI #
LD39020DTPU18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 4-Pin VFDFPN T/R - Tape and Reel (Alt: LD39020DTPU18R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1493 / $0.1699 | Buy Now |
DISTI #
511-LD39020DTPU18R
|
Mouser Electronics | LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC RoHS: Compliant | 9560 |
|
$0.1430 / $0.2800 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9720Cut Tape/Mini-Reel |
|
$0.1400 / $0.1890 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
DISTI #
LD39020DTPU18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 4-Pin VFDFPN T/R - Tape and Reel (Alt: LD39020DTPU18R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1636 | Buy Now |
Part Details for LD39020DTPU18R
LD39020DTPU18R CAD Models
LD39020DTPU18R Part Data Attributes
|
LD39020DTPU18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39020DTPU18R
STMicroelectronics
200 mA very low quiescent current Linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.036% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for LD39020DTPU18R
This table gives cross-reference parts and alternative options found for LD39020DTPU18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39020DTPU18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD39020DTPU185R | FIXED POSITIVE LDO REGULATOR | STMicroelectronics | LD39020DTPU18R vs LD39020DTPU185R |