Part Details for LD6836CX4/18P by NXP Semiconductors
Overview of LD6836CX4/18P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD6836CX4/18P
LD6836CX4/18P CAD Models
LD6836CX4/18P Part Data Attributes:
|
LD6836CX4/18P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6836CX4/18P
NXP Semiconductors
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PBGA4, 0.76 X 0.76 MM, 0.47 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-4, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.16 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.76 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 0.76 mm |
Alternate Parts for LD6836CX4/18P
This table gives cross-reference parts and alternative options found for LD6836CX4/18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD6836CX4/18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD6836CX4/C18P | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PBGA4, 0.76 X 0.76 MM, 0.47 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-4, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | LD6836CX4/18P vs LD6836CX4/C18P |