Part Details for LDC0150 by Littelfuse Inc
Overview of LDC0150 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LDC0150
LDC0150 CAD Models
LDC0150 Part Data Attributes
|
LDC0150
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LDC0150
Littelfuse Inc
Electric Fuse, Time Delay Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 50000 | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LDC0150
This table gives cross-reference parts and alternative options found for LDC0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDC150 | Electric Fuse, Time Delay Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LDC0150 vs LDC150 |
A6D150/400R | Electric Fuse, Time Delay Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LDC0150 vs A6D150/400R |