-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A Very low drop voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7767
|
Newark | Ldo, Adj, 12V, 1A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:16V, Output Voltage Min:800Mv, Output Voltage Max:12V, Output Current Max:1A, Dropout Voltage Typ @ Current:200Mv Rohs Compliant: Yes |Stmicroelectronics LDFPT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LDFPT-TR
|
Avnet Americas | LDO Regulator Pos 0.8V to 12V 1A 5-Pin PPAK T/R - Tape and Reel (Alt: LDFPT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_17622221
|
Arrow Electronics | LDO Regulator Pos 0.8V to 12V 1A 5-Pin(4+Tab) PPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1932 Container: Cut Strips | Americas - 3 |
|
$0.2679 / $0.3549 | Buy Now |
|
STMicroelectronics | 1 A Very low drop voltage regulator RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6300 / $1.0900 | Buy Now |
DISTI #
LDFPT-TR
|
Avnet Americas | LDO Regulator Pos 0.8V to 12V 1A 5-Pin PPAK T/R - Tape and Reel (Alt: LDFPT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
LDFPT-TR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷12V, 1A, PPAK Min Qty: 1 | 0 |
|
$0.5780 / $0.8680 | RFQ |
|
Chip1Cloud | IC REG LINEAR POS ADJ 1A PPAK | 3170 |
|
RFQ | |
DISTI #
2460758
|
element14 Asia-Pacific | LDO, ADJ O/P, 0.8-12V, 1A, P-PAK-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6023 / $1.1957 | Buy Now |
DISTI #
2460758
|
Farnell | LDO, ADJ O/P, 0.8-12V, 1A, P-PAK-5 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.0771 / $1.3025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDFPT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDFPT-TR
STMicroelectronics
1 A Very low drop voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PPAK-5/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |