Part Details for LDO10C-005W05-VJ by Artesyn Embedded Technologies
Results Overview of LDO10C-005W05-VJ by Artesyn Embedded Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDO10C-005W05-VJ Information
LDO10C-005W05-VJ by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDO10C-005W05-VJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71K5983
|
Newark | 3.0-13.8Vin, 0.59-5.1V@10A, 0.41" X 0.45" X 0.65", 94% Eff, Th, Vertical Mount, Rohs 6 |Artesyn Embedded Technologies LDO10C-005W05-VJ RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $18.0800 | Buy Now |
|
DISTI #
V36:1790_06228778
|
Arrow Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2202 | Americas - 32 |
|
$11.8400 / $12.2600 | Buy Now |
|
DISTI #
62980536
|
Verical | Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 32 |
|
$11.8400 / $11.9000 | Buy Now |
|
DISTI #
V36:1790_06228778
|
Arrow Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2202 | Americas - 32 |
|
$11.8400 / $12.2600 | Buy Now |
|
DISTI #
V36:1790_06228778
|
Arrow Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2202 | Americas - 32 |
|
$11.8400 / $12.2600 | Buy Now |
|
DISTI #
LDO10C-005W05-VJ
|
IBS Electronics | DC/DC CONVERTERS NON-ISOLATED POINT OF LOAD 50W 0.59-5.1V 10A VERTICAL MOUNT Min Qty: 11 Package Multiple: 1 | 720 |
|
$12.4125 / $23.9680 | Buy Now |
|
DISTI #
000000000001607740
|
Sager | Non-Isolated DC/DC Converters 50W 0.59-5.1V 10A Vertical Mount Min Qty: 1 | 0 |
|
$13.0800 / $14.8200 | Buy Now |
Part Details for LDO10C-005W05-VJ
LDO10C-005W05-VJ CAD Models
LDO10C-005W05-VJ Part Data Attributes
|
|
LDO10C-005W05-VJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LDO10C-005W05-VJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MODULE | |
| Package Description | , | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 38 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 13.8 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSMA-P5 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 0.59 V | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LDO10C-005W05-VJ
This table gives cross-reference parts and alternative options found for LDO10C-005W05-VJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDO10C-005W05-VJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LDO10C-005W05-VXJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | LDO10C-005W05-VJ vs LDO10C-005W05-VXJ |
LDO10C-005W05-VJ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LDO10C-005W05-VJ is -40°C to 85°C.
-
Yes, the LDO10C-005W05-VJ is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
Yes, the LDO10C-005W05-VJ is compatible with lead-free soldering processes and meets the RoHS and WEEE directives.
-
The typical efficiency of the LDO10C-005W05-VJ is around 85-90% depending on the input voltage and output load.
-
Yes, the LDO10C-005W05-VJ can be used in redundant or parallel configurations to achieve higher power output or improved reliability.