Part Details for LDQ-N284RI-SI by ITW Lumex
Overview of LDQ-N284RI-SI by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDQ-N284RI-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7663
|
Newark | .28" Quad Display,630Nm Red, gry/Wht |Lumex LDQ-N284RI-SI Min Qty: 1005 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 | Buy Now |
DISTI #
LDQ-N284RI-SI-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 12DIP Min Qty: 1005 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7197 | Buy Now |
DISTI #
696-LDQ-N284RI-SI
|
Mouser Electronics | LED Displays & Accessories .28" QUAD DISPLAY,630nm RED,GRY/WHT | 0 |
|
$3.6800 / $3.6900 | Order Now |
DISTI #
71495454
|
RS | .28" QUAD DISPLAY,630nm RED, GRY/WHT | Lumex LDQ-N284RI-SI RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $6.3900 | RFQ |
DISTI #
LMXLDQ-N284RI-SI
|
Heilind Electronics | Americas - 195 in Stock33 On Order |
|
$4.5694 / $4.6443 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $9.6000 | Buy Now |
DISTI #
LMXLDQ-N284RI-SI
|
Interstate Connecting Components | 6511 On Order |
|
$4.5694 / $4.6443 | Buy Now |
Part Details for LDQ-N284RI-SI
LDQ-N284RI-SI CAD Models
LDQ-N284RI-SI Part Data Attributes
|
LDQ-N284RI-SI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-N284RI-SI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |