Part Details for LDQ-N286RI by ITW Lumex
Overview of LDQ-N286RI by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDQ-N286RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8030
|
Newark | Display, Seven Segment, 7Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:1.8V, Luminous Intensity:9Mcd, No. Of Digits/Alpha:4, Character Size:7.1Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Lumex LDQ-N286RI Min Qty: 1005 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
LDQ-N286RI-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 12DIP Min Qty: 1005 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7013 | Buy Now |
DISTI #
696-LDQ-N286RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$3.5200 / $7.4600 | Order Now |
DISTI #
71495455
|
RS | .28" QUAD DSPL,660nm SUP RED, C/C, GRY/WHT | Lumex LDQ-N286RI RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1700 / $6.3700 | RFQ |
|
Onlinecomponents.com | Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module RoHS: Compliant |
1005 In Stock |
|
$3.2100 / $5.1600 | Buy Now |
|
Master Electronics | Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module RoHS: Compliant |
1005 In Stock |
|
$3.2100 / $5.1600 | Buy Now |
Part Details for LDQ-N286RI
LDQ-N286RI CAD Models
LDQ-N286RI Part Data Attributes:
|
LDQ-N286RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-N286RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |