Part Details for LDS6108NQGI8 by Integrated Device Technology Inc
Overview of LDS6108NQGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6108NQGI8 | Renesas Electronics Corporation | 16 Channel Capacitive Touch Controller |
Part Details for LDS6108NQGI8
LDS6108NQGI8 CAD Models
LDS6108NQGI8 Part Data Attributes
|
LDS6108NQGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDS6108NQGI8
Integrated Device Technology Inc
VFQFPN-40, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | NQG40 | |
Reach Compliance Code | compliant | |
Body Breadth | 5 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES |