Part Details for LDS6120PVGI8 by Integrated Device Technology Inc
Overview of LDS6120PVGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDS6120PVGI8
LDS6120PVGI8 CAD Models
LDS6120PVGI8 Part Data Attributes
|
LDS6120PVGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDS6120PVGI8
Integrated Device Technology Inc
SSOP-48, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 7.493 mm | |
Body Height | 2.794 mm | |
Body Length or Diameter | 15.748 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP48,.41 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |