Part Details for LDS6124PYGI8 by Integrated Device Technology Inc
Overview of LDS6124PYGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LDS6124PYGI8
LDS6124PYGI8 CAD Models
LDS6124PYGI8 Part Data Attributes
|
LDS6124PYGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDS6124PYGI8
Integrated Device Technology Inc
SSOP-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
Body Breadth | 5.3 mm | |
Body Height | 1.99 mm | |
Body Length or Diameter | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.31 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |