Part Details for LE15ABZ-AP by STMicroelectronics
Overview of LE15ABZ-AP by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LE15ABZ-AP
LE15ABZ-AP CAD Models
LE15ABZ-AP Part Data Attributes
|
LE15ABZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE15ABZ-AP
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.56 V | |
Output Voltage1-Min | 1.44 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LE15ABZ-AP
This table gives cross-reference parts and alternative options found for LE15ABZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE15ABZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE15ABZ | 1.5V FIXED POSITIVE LDO REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LE15ABZ-AP vs LE15ABZ |