Part Details for LE50CD-TRLE by STMicroelectronics
Overview of LE50CD-TRLE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE50CD-TRLE
LE50CD-TRLE CAD Models
LE50CD-TRLE Part Data Attributes
|
LE50CD-TRLE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE50CD-TRLE
STMicroelectronics
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for LE50CD-TRLE
This table gives cross-reference parts and alternative options found for LE50CD-TRLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE50CD-TRLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE50CZLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE50CZLE |
LE50ABD-TRLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LE50CD-TRLE vs LE50ABD-TRLE |
LE47ABZ-TRLE | 4.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE47ABZ-TRLE |
LE50ABZLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE50ABZLE |
LE47ABDLE | 4.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LE50CD-TRLE vs LE47ABDLE |
LE50CZ-TRLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE50CZ-TRLE |
LE50ABZ-APLE | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE50ABZ-APLE |
LE47CD-TRLE | 4.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LE50CD-TRLE vs LE47CD-TRLE |
LE47CZLE | 4.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE47CZLE |
LE47ABZ-APLE | 4.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LE50CD-TRLE vs LE47ABZ-APLE |