Part Details for LE58QL021BVCT by Microchip Technology Inc
Overview of LE58QL021BVCT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE58QL021BVCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2155
|
Newark | 4Ch Slac, 3V, 20 I/0, Pqt44, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip LE58QL021BVCT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | 4CH SLAC, 3V, 20 I/0, PQT44, T&R, 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for LE58QL021BVCT
LE58QL021BVCT CAD Models
LE58QL021BVCT Part Data Attributes:
|
LE58QL021BVCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE58QL021BVCT
Microchip Technology Inc
PCM Codec, A/MU-Law, 1-Func, 4-Channel, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | |
Analog Input-Max | 3.465 V | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.4 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linear Coding | 16-BIT | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LE58QL021BVCT
This table gives cross-reference parts and alternative options found for LE58QL021BVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE58QL021BVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE58QL021BVCT | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Microsemi Corporation | LE58QL021BVCT vs LE58QL021BVCT |
LE58QL021BVC | 4CH SLAC 3V 20 I/0 PQT44 | Microchip Technology Inc | LE58QL021BVCT vs LE58QL021BVC |
LE58QL021BVC | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Microsemi Corporation | LE58QL021BVCT vs LE58QL021BVC |