Part Details for LE79555-2FQCT by Microsemi Corporation
Overview of LE79555-2FQCT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE79555-2FQCT
LE79555-2FQCT CAD Models
LE79555-2FQCT Part Data Attributes
|
LE79555-2FQCT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LE79555-2FQCT
Microsemi Corporation
SLIC, CMOS, 8 X 8 MM, GREEN, MO-220, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, GREEN, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for LE79555-2FQCT
This table gives cross-reference parts and alternative options found for LE79555-2FQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79555-2FQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE57D113BTC | SLIC, CMOS, PQFP44, GREEN, TQFP-44 | Legerity | LE79555-2FQCT vs LE57D113BTC |
LE79555-2QC | SLIC, 8 X 8 MM, MO-220, QFN-32 | Microsemi Corporation | LE79555-2FQCT vs LE79555-2QC |
LE7920-2DJC | SLIC, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | LE79555-2FQCT vs LE7920-2DJC |
LE79555-1QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Microsemi Corporation | LE79555-2FQCT vs LE79555-1QCT |
LE79555-4BVCT | SLIC, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44 | Microsemi Corporation | LE79555-2FQCT vs LE79555-4BVCT |
LE57D111JC | SLIC, PQCC32, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | LE79555-2FQCT vs LE57D111JC |
LE79555-3QC | SLIC, 8 X 8 MM, MO-220, QFN-32 | Microsemi Corporation | LE79555-2FQCT vs LE79555-3QC |
LE57D111BTC | SLIC, PQFP44, GREEN, TQFP-44 | Microsemi Corporation | LE79555-2FQCT vs LE57D111BTC |
LE79555-1BVCT | SLIC, PQFP44, GREEN, MS-026, TQFP-44 | Legerity | LE79555-2FQCT vs LE79555-1BVCT |
LE79555-2QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Microsemi Corporation | LE79555-2FQCT vs LE79555-2QCT |