Part Details for LE79R79-1JCT by Legerity
Overview of LE79R79-1JCT by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LE79R79-1JCT
LE79R79-1JCT CAD Models
LE79R79-1JCT Part Data Attributes
|
LE79R79-1JCT
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79R79-1JCT
Legerity
SLIC, Bipolar, PQCC32, PLASTIC, MS-016, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LE79R79-1JCT
This table gives cross-reference parts and alternative options found for LE79R79-1JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79R79-1JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79R79-1JC | SLIC, Bipolar, PQCC32, PLASTIC, MS-016, LCC-32 | Legerity | LE79R79-1JCT vs LE79R79-1JC |
LE79R79-1DJCT | SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | LE79R79-1JCT vs LE79R79-1DJCT |
LE79R79-2DJCT | SLIC, 2-4 Conversion, Bipolar, PQCC32 | Microchip Technology Inc | LE79R79-1JCT vs LE79R79-2DJCT |
LE79R79-1DJCT | SLIC, CMOS, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Legerity | LE79R79-1JCT vs LE79R79-1DJCT |
LE79R79-1DJCT | SLIC, 2-4 Conversion, Bipolar, PQCC32 | Microchip Technology Inc | LE79R79-1JCT vs LE79R79-1DJCT |
LE79R79-2DJCT | SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | LE79R79-1JCT vs LE79R79-2DJCT |