Part Details for LE82GM965 by Intel Corporation
Overview of LE82GM965 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for LE82GM965
LE82GM965 CAD Models
LE82GM965 Part Data Attributes:
|
LE82GM965
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LE82GM965
Intel Corporation
DRAM Controller, 256M X 64, CMOS, PBGA1299, FCBGA-1299
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 4A994 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Boundary Scan | NO | |
Bus Compatibility | ATA, I2C, ISA, LPC, PCI, SIO, SMBUS, SPI, USB | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B1299 | |
Length | 35 mm | |
Low Power Mode | YES | |
Memory Organization | 256M X 64 | |
Number of Banks | 8 | |
Number of Terminals | 1299 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 1.1025 V | |
Supply Voltage-Min | 0.9975 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |