Part Details for LE9643AQC by Microchip Technology Inc
Overview of LE9643AQC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LE9643AQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE9643AQC-ND
|
DigiKey | IC TELECOM INTERFACE 36QFN Min Qty: 2450 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7125 | Buy Now |
DISTI #
LE9643AQC
|
Avnet Americas | Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 45mA 36-Pin QFN Tray - Trays (Alt: LE9643AQC) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6100 / $2.1300 | Buy Now |
DISTI #
494-LE9643AQC
|
Mouser Electronics | Telecom Interface ICs 1CH 100V miSLIC, 36QFN RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
LE9643AQC
|
Microchip Technology Inc | 1CH 100V miSLIC, 36QFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
797 Alternates Available |
|
$1.5400 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7000 / $4.6500 | Buy Now | |
DISTI #
LE9643AQC
|
Avnet Americas | Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 45mA 36-Pin QFN Tray - Trays (Alt: LE9643AQC) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6100 / $2.1300 | Buy Now |
|
Ameya Holding Limited | 797 |
|
RFQ | ||
DISTI #
LE9643AQC
|
Avnet Americas | Subscriber Line Interface Circuit (SLIC) 1-Channel Tracker 45mA 36-Pin QFN Tray - Trays (Alt: LE9643AQC) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6100 / $2.1300 | Buy Now |
|
NAC | 1CH 100V miSLIC, 36QFN, 36 VQFN 4x6x1mm TRAY RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
Part Details for LE9643AQC
LE9643AQC CAD Models
LE9643AQC Part Data Attributes
|
LE9643AQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9643AQC
Microchip Technology Inc
Analog Transmission Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Battery Feed | CONSTANT CURRENT | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 16 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 32 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC36,.16X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4 mm |