Part Details for LED1642GWPTR by STMicroelectronics
Results Overview of LED1642GWPTR by STMicroelectronics
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED1642GWPTR Information
LED1642GWPTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED1642GWPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14028-1-ND
|
DigiKey | IC LED DRVR LIN PWM 40MA 24QSOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90920 In Stock |
|
$1.1370 / $2.4200 | Buy Now |
|
DISTI #
LED1642GWPTR
|
Avnet Americas | Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 19V/40mA out, QSOP-24 - Tape and Reel (Alt: LED1642GWPTR) COO: Italy RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1370 / $1.2994 | Buy Now |
|
DISTI #
511-LED1642GWPTR
|
Mouser Electronics | LED Lighting Driver ICs 16 CH LED DVR RoHS: Compliant | 6407 |
|
$1.1300 / $2.4200 | Buy Now |
|
DISTI #
E02:0323_07045923
|
Arrow Electronics | LED Driver 10000uA Supply Current 24-Pin QSOP T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2444 | Europe - 15000 |
|
$1.3342 | Buy Now |
|
DISTI #
V36:1790_06553146
|
Arrow Electronics | LED Driver 10000uA Supply Current 24-Pin QSOP T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2514 | Americas - 5000 |
|
$1.2688 | Buy Now |
|
DISTI #
V72:2272_06553146
|
Arrow Electronics | LED Driver 10000uA Supply Current 24-Pin QSOP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2500 |
|
$1.1098 / $1.2090 | Buy Now |
|
|
STMicroelectronics | 16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control COO: Italy RoHS: Compliant Min Qty: 1 | 6432 |
|
$1.3100 / $2.3700 | Buy Now |
|
|
Future Electronics | LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
DISTI #
88037604
|
Verical | LED Driver 10000uA Supply Current 24-Pin QSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2444 | Americas - 15000 |
|
$1.3237 | Buy Now |
|
DISTI #
88211536
|
Verical | LED Driver 10000uA Supply Current 24-Pin QSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2514 | Americas - 5000 |
|
$1.2688 | Buy Now |
US Tariff Estimator: LED1642GWPTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LED1642GWPTR
LED1642GWPTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED1642GWPTR Part Data Attributes
|
|
LED1642GWPTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED1642GWPTR
STMicroelectronics
16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop24,.24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Data Input Mode | Serial | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.66 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 16 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.73 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.91 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for LED1642GWPTR
This table gives cross-reference parts and alternative options found for LED1642GWPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED1642GWPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC5943RHBR | Texas Instruments | $1.4337 | 16-bit ES-PWM with 7-bit Device level brightness control 32-VQFN -40 to 85 | LED1642GWPTR vs TLC5943RHBR |
| TLC5943RHBT | Texas Instruments | $1.6397 | 16-bit ES-PWM with 7-bit Device level brightness control 32-VQFN -40 to 85 | LED1642GWPTR vs TLC5943RHBT |
| TLC5943PWPG4 | Texas Instruments | Check for Price | 16-bit ES-PWM with 7-bit Device Level Brightness Control 28-HTSSOP -40 to 85 | LED1642GWPTR vs TLC5943PWPG4 |
| TLC5943PWPRG4 | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | LED1642GWPTR vs TLC5943PWPRG4 |
| TLC5943PWPR | Texas Instruments | Check for Price | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | LED1642GWPTR vs TLC5943PWPR |
| IS31FL3726-QFLS2-TR | Integrated Silicon Solution Inc | Check for Price | LED Driver, CMOS, PQCC24, | LED1642GWPTR vs IS31FL3726-QFLS2-TR |
| TLC5943RHBTG4 | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | LED1642GWPTR vs TLC5943RHBTG4 |
| HPA00030DAPR | Texas Instruments | Check for Price | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85 | LED1642GWPTR vs HPA00030DAPR |
| AS1110-BQFT | ams | Check for Price | AS1110 LED Driver IC; Package Type: TQFN(5x5)-28 | LED1642GWPTR vs AS1110-BQFT |
| A6279EET-T | Allegro MicroSystems LLC | Check for Price | LED Driver, 16-Segment, BICMOS, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD, MLPQ-28 | LED1642GWPTR vs A6279EET-T |
LED1642GWPTR Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A 2-layer or 4-layer PCB with thermal vias is recommended.
-
Ensure good thermal management, use a heat sink if necessary, and follow the recommended operating conditions and derating guidelines in the datasheet.
-
The maximum allowable voltage on the output pins is 5.5V, which is the maximum rating for the device.
-
Yes, the LED1642GWPTR can be used in a dimming application. However, the dimming frequency should be limited to 200Hz to avoid flicker and ensure reliable operation.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Also, ensure that the device is operated within the recommended voltage and current ratings.