| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZXLD1374QESTTC | Diodes Incorporated | $3.3501 | LED Driver, 4-Segment, PDSO20 | LED5000PHR vs ZXLD1374QESTTC |
| LED6000PHTR | STMicroelectronics | Check for Price | LED Driver, 2-Segment, PDSO16 | LED5000PHR vs LED6000PHTR |
| MP2483DQ | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, QCC10 | LED5000PHR vs MP2483DQ |
Part Details for LED5000PHR by STMicroelectronics
Results Overview of LED5000PHR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED5000PHR Information
LED5000PHR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED5000PHR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC7415
|
Newark | Led Driver, Buck/Buck-Boost, Hsop-8, |Stmicroelectronics LED5000PHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9541 / $1.8170 | Buy Now |
|
DISTI #
18AC7415RL
|
Newark | Led Driver, Buck/Buck-Boost, Hsop-8, |Stmicroelectronics LED5000PHR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9541 / $1.1084 | Buy Now |
|
|
Future Electronics | LED5000 Series 5.5 - 48 V 850 kH 3 A Step-Down Current Source w/ Dimming -HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
DISTI #
511-LED5000PHR
|
Mouser Electronics | Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch RoHS: Compliant | 2030 |
|
$1.3300 / $2.6000 | Buy Now |
|
|
STMicroelectronics | 3 A monolithic step-down current source with dimming capability COO: Italy Min Qty: 1 | 2065 |
|
$1.4600 / $2.6000 | Buy Now |
|
DISTI #
LED5000PHR
|
TME | Driver, DC/DC converter, 3A, HSOP8, SMD, 850kHz, Topology: buck Min Qty: 2500 | 0 |
|
$1.5200 | RFQ |
|
|
Chip Stock | LED5000 Series 5.5 - 48 V 850 kH 3 A Step-Down Current Source w/ Dimming -HSOP-8 | 8900 |
|
RFQ | |
|
|
Win Source Electronics | IC LED DRIVER RGLTR PWM 3A 8HSOP / LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A 8-HSOP | 3473 |
|
$2.1731 / $3.2596 | Buy Now |
US Tariff Estimator: LED5000PHR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED5000PHR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED5000PHR Part Data Attributes
|
|
LED5000PHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED5000PHR
STMicroelectronics
LED Driver, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hsop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 48 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LED5000PHR
This table gives cross-reference parts and alternative options found for LED5000PHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED5000PHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LED5000PHR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LED5000PHR is 5V to 24V, with a maximum voltage of 30V for short-term transients.
-
To ensure proper thermal management, the LED5000PHR should be mounted on a heat sink with a thermal resistance of less than 10°C/W, and the ambient temperature should be kept below 85°C.
-
The maximum current rating for the LED5000PHR is 1.5A, but it's recommended to operate at a maximum of 1A to ensure reliability and minimize thermal stress.
-
Yes, the LED5000PHR is suitable for high-frequency switching applications up to 100 kHz, but it's essential to ensure proper PCB layout and decoupling to minimize electromagnetic interference (EMI).
-
To protect the LED5000PHR from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB has adequate ESD protection circuits, such as TVS diodes or ESD protection arrays.