| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A6211GLJTR-T | Allegro MicroSystems LLC | $0.5817 | LED Driver, 2-Segment, PDSO8 | LED6000PHR vs A6211GLJTR-T |
| LED5000PHR | STMicroelectronics | $1.6447 | LED Driver, PDSO8 | LED6000PHR vs LED5000PHR |
| MP2483DS | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, PDSO14 | LED6000PHR vs MP2483DS |
| MP2483DQ-LF | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, PDSO10 | LED6000PHR vs MP2483DQ-LF |
| MPQ2483DQ | Monolithic Power Systems | Check for Price | LED Driver, 2-Segment, PDSO10 | LED6000PHR vs MPQ2483DQ |
| MPQ2483DQ-LF | Monolithic Power Systems | Check for Price | LED Driver, 2-Segment, PDSO10 | LED6000PHR vs MPQ2483DQ-LF |
Part Details for LED6000PHR by STMicroelectronics
Results Overview of LED6000PHR by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED6000PHR Information
LED6000PHR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED6000PHR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7202
|
Newark | Led Driver, Boost/Buck-Boost, Htssop-16, |Stmicroelectronics LED6000PHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3180 |
|
$3.0600 / $4.6600 | Buy Now |
|
DISTI #
497-15939-5-ND
|
DigiKey | IC LED DRV RGLTR PWM 3A 16HTSSOP Min Qty: 1 Container: Tube |
1664 Tube |
|
$2.4217 / $4.4500 | Buy Now |
|
DISTI #
83597075
|
Verical | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Date Code: 2245 | Americas - 3840 |
|
$1.6301 | Buy Now |
|
DISTI #
86226960
|
Verical | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2423 | Americas - 1419 |
|
$1.6525 | Buy Now |
|
DISTI #
511-LED6000PHR
|
Mouser Electronics | LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability RoHS: Compliant | 253 |
|
$2.1300 / $4.2400 | Buy Now |
|
DISTI #
V36:1790_13796564
|
Arrow Electronics | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube COO: Philippines RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 30 Weeks Date Code: 2245 | Americas - 5184 |
|
$1.6301 | Buy Now |
|
DISTI #
E02:0323_09045973
|
Arrow Electronics | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2423 | Europe - 1420 |
|
$1.6431 | Buy Now |
|
|
Future Electronics | HTSSOP 16 4.4 PITCH 0.65 EXPAD RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$2.0400 / $2.1200 | Buy Now |
|
|
Quest Components | LED DRIVER | 16 |
|
$1.9800 / $2.4750 | Buy Now |
|
DISTI #
V36:1790_13796564
|
Arrow Electronics | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube COO: Philippines RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 30 Weeks Date Code: 2245 | Americas - 5184 |
|
$1.6301 | Buy Now |
US Tariff Estimator: LED6000PHR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED6000PHR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED6000PHR Part Data Attributes
|
|
LED6000PHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED6000PHR
STMicroelectronics
LED Driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-G5 | |
| Length | 5 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 12 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Very Thin Profile | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 61 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LED6000PHR
This table gives cross-reference parts and alternative options found for LED6000PHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED6000PHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LED6000PHR Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A 2-layer or 4-layer PCB with thermal vias is recommended.
-
The LED6000PHR requires a stable input voltage (VIN) between 6V and 40V. Ensure the input capacitor is properly sized and placed close to the VIN pin to minimize noise and ripple.
-
The maximum current rating for the LED6000PHR is 1.5A per channel. However, the actual current limit may be lower depending on the PCB design, ambient temperature, and other factors.
-
The LED6000PHR's internal registers can be programmed using the I2C interface. Refer to the datasheet for the register map and programming guidelines.
-
The EN (enable) pin is used to enable or disable the LED driver. When EN is high, the driver is enabled, and when EN is low, the driver is disabled. Use a logic-level signal to control the EN pin.