| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A6211GLJTR-T | Allegro MicroSystems LLC | $0.5817 | LED Driver, 2-Segment, PDSO8 | LED6000PHTR vs A6211GLJTR-T |
| ZXLD1374QESTTC | Diodes Incorporated | $3.3986 | LED Driver, 4-Segment, PDSO20 | LED6000PHTR vs ZXLD1374QESTTC |
| MP2483DQ | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, QCC10 | LED6000PHTR vs MP2483DQ |
| MP2483DQ-LF | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, PDSO10 | LED6000PHTR vs MP2483DQ-LF |
| MPQ2489DQ | Monolithic Power Systems | Check for Price | LED Driver, 2-Segment, PDSO6 | LED6000PHTR vs MPQ2489DQ |
Part Details for LED6000PHTR by STMicroelectronics
Results Overview of LED6000PHTR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED6000PHTR Information
LED6000PHTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED6000PHTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-LED6000PHTRCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 3A 16HTSSOP Min Qty: 1 Container: Cut Tape |
692 Cut Tape |
|
$2.4941 / $4.2000 | Buy Now |
|
DISTI #
92828565
|
Verical | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 2500 |
|
$2.0710 | Buy Now |
|
DISTI #
511-LED6000PHTR
|
Mouser Electronics | LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability RoHS: Compliant | 1888 |
|
$2.2400 / $4.2000 | Buy Now |
|
DISTI #
V36:1790_13796565
|
Arrow Electronics | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2422 | Americas - 2500 |
|
$2.0710 | Buy Now |
|
|
STMicroelectronics | 3 A, 61 V monolithic current source with dimming capability COO: Italy Min Qty: 1 | 1888 |
|
$2.5000 / $4.2000 | Buy Now |
|
|
Future Electronics | LED Driver IC Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 16-HTSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
|
DISTI #
V36:1790_13796565
|
Arrow Electronics | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2422 | Americas - 2500 |
|
$2.0710 | Buy Now |
|
DISTI #
92828565
|
Verical | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 2500 |
|
$2.0710 | Buy Now |
|
DISTI #
92828565
|
Verical | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 2500 |
|
$2.0710 | Buy Now |
|
DISTI #
V36:1790_13796565
|
Arrow Electronics | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP T/R COO: Philippines RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2422 | Americas - 2500 |
|
$2.0710 | Buy Now |
US Tariff Estimator: LED6000PHTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED6000PHTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED6000PHTR Part Data Attributes
|
|
LED6000PHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED6000PHTR
STMicroelectronics
LED Driver, 2-Segment, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 61 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LED6000PHTR
This table gives cross-reference parts and alternative options found for LED6000PHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED6000PHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LED6000PHTR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a large copper area connected to the thermal pad of the LED6000PHTR to dissipate heat efficiently. A minimum of 2oz copper thickness and a thermal via array under the device are also recommended.
-
The LED6000PHTR requires a bias voltage of 12V to 15V on the VIN pin, and a bias current of 10mA to 20mA on the IBIAS pin. Ensure that the bias voltage and current are within these ranges to achieve optimal performance.
-
The LED6000PHTR is rated for operation up to 85°C ambient temperature. However, it's recommended to derate the device's performance and consider additional thermal management measures for ambient temperatures above 70°C.
-
Handle the LED6000PHTR with ESD-protective equipment and follow proper ESD handling procedures. Ensure that the device is stored in an ESD-protective package and that the PCB is designed with ESD protection in mind.
-
The LED6000PHTR can be dimmed at frequencies up to 1kHz. However, it's recommended to use a dimming frequency of 200Hz to 400Hz for optimal performance and to minimize flicker.