Part Details for LED7706 by STMicroelectronics
Results Overview of LED7706 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED7706 Information
LED7706 by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED7706
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LED7706-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24VFQFPN Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
LED7706
|
Avnet Americas | - Rail/Tube (Alt: LED7706) COO: Philippines (the) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Tube | 0 |
|
RFQ | |
|
|
ComSIT USA | 6-ROWS 30 MILLIAMP LED DRIVER WITH BOOST REGULATOR FOR LCD PANELS BACKLIGHT LED Driver, 6-Segment ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight | 14400 |
|
RFQ | |
|
|
Vyrian | LED Driver, 6-Segment | 12156 |
|
RFQ |
US Tariff Estimator: LED7706 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LED7706
LED7706 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED7706 Part Data Attributes
|
|
LED7706
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED7706
STMicroelectronics
LED Driver, 6-Segment
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 4 X 4 Mm, Rohs Compliant, Vfqfpn-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | VFQFPN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | Yes | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm | |
| fmax-Min | 0.22 Mhz |