| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LED7707TR | STMicroelectronics | $1.9792 | LED Driver, 6-Segment, PQCC24 | LED7707 vs LED7707TR |
Part Details for LED7707 by STMicroelectronics
Results Overview of LED7707 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED7707 Information
LED7707 by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED7707
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LED7707-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24VFQFPN Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | LED Driver 30000uA Supply Current 24-Pin VFQFPN EP Tube | 15 |
|
RFQ | |
|
|
Chip Stock | LED driver with boost regulator, 6-rows 85 mA, for LCD panels backlight | 5500 |
|
RFQ | |
|
|
Vyrian | LED Driver, 6-Segment, PQCC24 | 13394 |
|
RFQ |
US Tariff Estimator: LED7707 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED7707 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED7707 Part Data Attributes
|
|
LED7707
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED7707
STMicroelectronics
LED Driver, 6-Segment, PQCC24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 4 X 4 Mm, Rohs Compliant, Vfqfpn-2 | |
| Pin Count | 2 | |
| Manufacturer Package Code | VFQFPN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm | |
| fmax-Min | 0.66 Mhz |
Alternate Parts for LED7707
This table gives cross-reference parts and alternative options found for LED7707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED7707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LED7707 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5153, which includes guidelines for component placement, thermal management, and routing to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. STMicroelectronics provides a component selection guide in the application note AN5153, which includes formulas and guidelines for calculating the values of these components.
-
The maximum junction temperature of the LED7707 is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C to ensure reliable operation and long-term reliability.
-
The LED7707 is designed for low-frequency applications up to 200 kHz. While it may be possible to use it for higher frequencies, the device's performance and efficiency may degrade significantly. For high-frequency applications, it's recommended to use a different device specifically designed for high-frequency operation.
-
The LED7707 does not have built-in overvoltage protection. To implement overvoltage protection, an external voltage supervisor or overvoltage protection circuit can be used to detect and respond to overvoltage conditions. STMicroelectronics provides guidelines for implementing overvoltage protection in the application note AN5153.