Part Details for LEDINTA0024V41FLOM by Signify Holding
Results Overview of LEDINTA0024V41FLOM by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEDINTA0024V41FLOM Information
LEDINTA0024V41FLOM by Signify Holding is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LEDINTA0024V41FLOM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | Xitanium 100 W 4.16 A 24 V Output Max UL Class II Outdoor LED Driver Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 342Box |
|
$38.1500 / $40.0500 | Buy Now |
|
|
New Advantage Corporation | Xitanium 100 W 4.16 A 24 V Output Max UL Class II Outdoor LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 270 |
|
$61.6200 / $66.7500 | Buy Now |