Part Details for LF13331M by Texas Instruments
Results Overview of LF13331M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF13331M Information
LF13331M by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: LF13331M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LF13331M
LF13331M Part Data Attributes
|
|
LF13331M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF13331M
Texas Instruments
SPST, 4 Func, 1 Channel, BIMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 50 Db | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 250 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 13.5 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switching | Break-Before-Make | |
| Technology | Bimos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LF13331M
This table gives cross-reference parts and alternative options found for LF13331M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF13331M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF13331MX | Texas Instruments | Check for Price | SPST, 4 Func, 1 Channel, BIMOS, PDSO16 | LF13331M vs LF13331MX |
LF13331M Frequently Asked Questions (FAQ)
-
A good PCB layout for the LF13331M involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm. Additionally, avoid using capacitors with high ESL (Equivalent Series Inductance) and keep the input and output voltage rails as close as possible to the device.
-
Although the datasheet specifies a maximum input voltage of 15V, it's recommended to limit the input voltage to 12V to ensure reliable operation and prevent overheating. Exceeding 12V may reduce the device's lifespan.
-
The LF13331M is rated for operation up to 125°C, but its performance may degrade at high temperatures. To ensure reliable operation, it's recommended to keep the junction temperature below 100°C. Use a heat sink or thermal management techniques to maintain a safe operating temperature.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT + (VIN x IGND). Where VIN is the input voltage, VOUT is the output voltage, IOUT is the output current, and IGND is the ground current. Ensure that the calculated PD is within the device's specified limits.