| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082IDT | STMicroelectronics | $0.1847 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF153N vs TL082IDT |
| TL082CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | LF153N vs TL082CDG4 |
| TL072MD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF153N vs TL072MD |
| TL072MDT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF153N vs TL072MDT |
| TL082CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | LF153N vs TL082CDE4 |
| TL082CH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, MBCY2 | LF153N vs TL082CH |
| TL072ID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF153N vs TL072ID |
| TL082IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | LF153N vs TL082IDRE4 |
| MC35002N | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2 | LF153N vs MC35002N |
| LF253H | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, MBCY2 | LF153N vs LF253H |
Part Details for LF153N by STMicroelectronics
Results Overview of LF153N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF153N Information
LF153N by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LF153N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8 | 434 |
|
RFQ |
US Tariff Estimator: LF153N by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF153N Part Data Attributes
|
|
LF153N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF153N
STMicroelectronics
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.2 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.8 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 12 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LF153N
This table gives cross-reference parts and alternative options found for LF153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.