-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, BIPOLAR, PSSO2 | 65 |
|
$0.7425 / $1.2375 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, BIPOLAR, PSSO2 | 796 |
|
$0.8250 / $2.0625 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF18CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF18CDT
STMicroelectronics
1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LF18CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF18CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX27001TFV18 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | LF18CDT vs IFX27001TFV18 |
LF18CDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | LF18CDT vs LF18CDT-TR |
BA18BC0FP | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | LF18CDT vs BA18BC0FP |
LF18ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | LF18CDT vs LF18ABDT-TR |
LSP2155D18A | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LF18CDT vs LSP2155D18A |
TLV1117-18CKTPR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | LF18CDT vs TLV1117-18CKTPR |
TLV1117-18IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LF18CDT vs TLV1117-18IKVURG3 |
FAN1117AD-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LF18CDT vs FAN1117AD-1.8 |
BA18BC0FP-E2 | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | LF18CDT vs BA18BC0FP-E2 |
LF18ABDT | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | LF18CDT vs LF18ABDT |