Part Details for LF198L by Texas Instruments
Overview of LF198L by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF198L
LF198L CAD Models
LF198L Part Data Attributes
|
LF198L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF198L
Texas Instruments
SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 6 µs | |
Acquisition Time-Nom | 4 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LF198L
This table gives cross-reference parts and alternative options found for LF198L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF198L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF298H/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF198L vs LF298H/NOPB |
LF398MDC | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, UUC, DIE, Sample and Hold Circuit | National Semiconductor Corporation | LF198L vs LF398MDC |
5962-8760801GA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF198L vs 5962-8760801GA |
LF198HMB | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | LF198L vs LF198HMB |
LF198H/883C | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LF198L vs LF198H/883C |
JM38510/12501BG | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF198L vs JM38510/12501BG |
LF198AL | SAMPLE AND HOLD AMPLIFIER, 4us ACQUISITION TIME, MBCY8, HERMETIC SEALED, METAL CAN, MO-002AK, TO-99, 8 PIN | Texas Instruments | LF198L vs LF198AL |
LF398MWC | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, UUC, WAFER, Sample and Hold Circuit | National Semiconductor Corporation | LF198L vs LF398MWC |
LF298H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | LF198L vs LF298H |
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF198L vs LF298H |