Part Details for LF255N by Texas Instruments
Results Overview of LF255N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF255N Information
LF255N by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LF255N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF255N Part Data Attributes
|
|
LF255N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF255N
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,METAL
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00002 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-MDIP-T8 | |
| JESD-609 Code | e0 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 50000 |