| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF353DT | STMicroelectronics | $0.3349 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF353D vs LF353DT |
| LF353MX/NOPB | Texas Instruments | $0.5415 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8 | LF353D vs LF353MX/NOPB |
| LF353M/NOPB | Texas Instruments | $1.0520 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8 | LF353D vs LF353M/NOPB |
| LF353MX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LF353D vs LF353MX |
| LF353M | Rochester Electronics LLC | Check for Price | Operational Amplifier | LF353D vs LF353M |
| LF353MX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIFET, PDSO8 | LF353D vs LF353MX |
| LF353MX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LF353D vs LF353MX/NOPB |
| LF353MX | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | LF353D vs LF353MX |
| LF353M | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LF353D vs LF353M |
| LF353M | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | LF353D vs LF353M |
Part Details for LF353D by STMicroelectronics
Results Overview of LF353D by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF353D Information
LF353D by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LF353D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LF353DST-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Quest Components | DUAL OP-AMP, 13000 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO8 | 20 |
|
$0.2625 / $0.3150 | Buy Now |
|
|
ComSIT USA | WIDE BANDWIDTH DUAL J-FET OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: LF353D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF353D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF353D Part Data Attributes
|
|
LF353D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF353D
STMicroelectronics
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.2 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 12 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LF353D
This table gives cross-reference parts and alternative options found for LF353D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LF353D Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LF353D is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 10uF capacitor.
-
While the LF353D can be used as a comparator, it's not recommended due to its relatively slow slew rate (13V/us) and limited output current (20mA). A dedicated comparator IC would be a better choice.
-
The input bias current of the LF353D is typically 25nA, which can cause voltage offsets. To minimize this effect, use a high-impedance input source, and consider adding a bias current compensation circuit.