| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF353DT | STMicroelectronics | $0.3344 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF353MX vs LF353DT |
| LF353M/NOPB | Texas Instruments | $1.0517 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8 | LF353MX vs LF353M/NOPB |
| LF353MX | onsemi | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | LF353MX vs LF353MX |
| LF353M | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LF353MX vs LF353M |
| LF353MX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LF353MX vs LF353MX/NOPB |
| LF353D | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | LF353MX vs LF353D |
| LF353M | onsemi | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | LF353MX vs LF353M |
| LF353M | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8 | LF353MX vs LF353M |
| LF353M/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 | LF353MX vs LF353M/NOPB |
| LF353M | Rochester Electronics LLC | Check for Price | Operational Amplifier | LF353MX vs LF353M |
Part Details for LF353MX by Texas Instruments
Results Overview of LF353MX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF353MX Information
LF353MX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LF353MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LF353MXTR-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6838 | Buy Now |
US Tariff Estimator: LF353MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF353MX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF353MX Part Data Attributes
|
|
LF353MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF353MX
Texas Instruments
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIFET, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LF353MX
This table gives cross-reference parts and alternative options found for LF353MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LF353MX Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LF353MX is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the LF353MX can be used as a single-supply op-amp, but it's not recommended. The LF353MX is designed for dual-supply operation, and using it with a single supply may result in reduced performance, increased distortion, and decreased output swing.
-
The input impedance of the LF353MX is typically around 1MΩ, but it can vary depending on the specific application and operating conditions. It's recommended to use an input resistor to match the impedance of the signal source and to reduce noise.
-
Yes, the LF353MX can be used for audio applications, but it's not the best choice. The LF353MX has a relatively high noise floor and distortion, which may not be suitable for high-fidelity audio applications. However, it can be used for low-fidelity audio applications or as a pre-amplifier stage.
-
The slew rate of the LF353MX is 13V/μs, which is relatively fast and suitable for most general-purpose applications. However, it may not be fast enough for high-frequency applications or those requiring very fast settling times.