-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Sample and Hold Circuit 8-TO-99 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF398H/NOPB-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
212 In Stock |
|
$11.1361 / $16.1300 | Buy Now |
DISTI #
926-LF398H/NOPB
|
Mouser Electronics | Sample & Hold Amplifiers Sample & Hold Amp RoHS: Compliant | 0 |
|
$11.1300 | Order Now |
|
Rochester Electronics | LF398-N-MIL Monolithic Sample and Hold Circuit RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$9.4300 / $11.0900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP SAMPLE HOLD TO99-8 | 10740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF398H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398H/NOPB
Texas Instruments
Monolithic Sample and Hold Circuit 8-TO-99 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LF398H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF398H/NOPB vs LF298H |
JM38510/12501SGC | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | AMD | LF398H/NOPB vs JM38510/12501SGC |
LF398AH | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar | National Semiconductor Corporation | LF398H/NOPB vs LF398AH |
LF198H/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF398H/NOPB vs LF198H/NOPB |
M38510/12501SGC | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, CAN-8 | AMD | LF398H/NOPB vs M38510/12501SGC |
LF298H/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF398H/NOPB vs LF298H/NOPB |
LF298H | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | AMD | LF398H/NOPB vs LF298H |
M38510/12501BGX | Sample and Hold Circuit, 1 Func, Sample, MBCY8, METAL CAN, 8 PIN | Unitrode Corp (RETIRED) | LF398H/NOPB vs M38510/12501BGX |
M38510/12501BGX | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | Linear Technology | LF398H/NOPB vs M38510/12501BGX |
LF198H/883 | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LF398H/NOPB vs LF198H/883 |