-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Sample and Hold Amplifier in SO8 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5990
|
Newark | Sample & Hold Amp, 16Us, Soic, No. Of Amplifiers:1 Amplifier, Bandwidth:-, Acquisition Time:16Μs, Input Offset Voltage:2Mv, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Range:± 5V To ± 18V, Settling Time:- Rohs Compliant: Yes |Analog Devices LF398S8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.8900 / $6.2100 | Buy Now |
DISTI #
LF398S8#PBF-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1958 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-LF398S8#PBF
|
Mouser Electronics | Sample & Hold Amplifiers Prec Smpl & Hold Amp in SO8 Package RoHS: Compliant | 211 |
|
$4.1500 / $5.9700 | Buy Now |
DISTI #
E54:1762_00079657
|
Arrow Electronics | Sample and Hold 1-CH 16us 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Europe - 150 |
|
$2.8800 / $5.0370 | Buy Now |
DISTI #
V36:1790_06413692
|
Arrow Electronics | Sample and Hold 1-CH 16us 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2241 | Americas - 124 |
|
$2.7310 | Buy Now |
|
Analog Devices Inc | Prec Smpl & Hold Amp in SO8 Pa Min Qty: 1 Package Multiple: 100 | 1592 |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
78406261
|
Verical | Sample and Hold 1-CH 16us 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 150 |
|
$2.3500 | Buy Now |
|
Rochester Electronics | LF398 - Precision Sample and Hold Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
LF398S8PBF
|
TME | IC: operational amplifier, 5÷18V, Ch: 1, SO8, 100nA Min Qty: 1 | 0 |
|
$3.3900 / $4.3600 | RFQ |
DISTI #
LF398S8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8800 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF398S8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF398S8#PBF
Analog Devices Inc
Precision Sample and Hold Amplifier in SO8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Nom | 16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LF398S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398S8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDSO8, PLASTIC, SOP-8, Sample and Hold Circuit | Linear Technology | LF398S8#PBF vs LF398S8 |
LF398S8#TRPBF | Precision Sample and Hold Amplifier in SO8 Package | Analog Devices Inc | LF398S8#PBF vs LF398S8#TRPBF |
LF398S8#TR | LF398S - Precision Sample and Hold Amplifier in SO8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LF398S8#PBF vs LF398S8#TR |