Part Details for AD783AR by Analog Devices Inc
Overview of AD783AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD783AR
AD783AR CAD Models
AD783AR Part Data Attributes
|
AD783AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD783AR
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 0.25 us ACQUISITION TIME, PDSO8, SOIC-8, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Acquisition Time-Max | 0.375 µs | |
Acquisition Time-Nom | 0.25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.72 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD783AR
This table gives cross-reference parts and alternative options found for AD783AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD783AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD783JR | High Speed, Monolithic Sample-and-Hold Amplifier (SHA) | Analog Devices Inc | AD783AR vs AD783JR |
AD783AR-REEL | IC SAMPLE AND HOLD AMPLIFIER, 0.25 us ACQUISITION TIME, PDSO8, SOIC-8, Sample and Hold Circuit | Analog Devices Inc | AD783AR vs AD783AR-REEL |
AD783JRZ | High Speed, Monolithic Sample-and-Hold Amplifier (SHA) | Analog Devices Inc | AD783AR vs AD783JRZ |