Part Details for LF412CN by National Semiconductor Corporation
Overview of LF412CN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF412CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 51 |
|
$0.4800 / $0.7200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 44 |
|
$1.6500 / $3.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 16 |
|
$0.6684 / $0.8355 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 251 |
|
Buy Now | |
|
Perfect Parts Corporation | 1066 |
|
RFQ |
Part Details for LF412CN
LF412CN CAD Models
LF412CN Part Data Attributes
|
LF412CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF412CN
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8171 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LF412CN
This table gives cross-reference parts and alternative options found for LF412CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF412CN/NOPB | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LF412CN vs LF412CN/NOPB |