Part Details for LF412MH by National Semiconductor Corporation
Overview of LF412MH by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF412MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LF412MH-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$10.7200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Metal Can | 4 |
|
$6.3450 / $12.6900 | Buy Now |
|
Rochester Electronics | LF412-N-MIL Low Offset, Low Drift Dual JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7029 |
|
$9.2000 / $10.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LF412MH
LF412MH CAD Models
LF412MH Part Data Attributes
|
LF412MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF412MH
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for LF412MH
This table gives cross-reference parts and alternative options found for LF412MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP215FJ | Operational Amplifier, 2 Func, 2650uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | LF412MH vs OP215FJ |
LM258AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LF412MH vs LM258AH |
JM38510/11905BGA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LF412MH vs JM38510/11905BGA |
LM258AH | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LF412MH vs LM258AH |
CA358AT | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF412MH vs CA358AT |
M38510/11905BGX | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LF412MH vs M38510/11905BGX |
JM38510/11905BGX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Analog Devices Inc | LF412MH vs JM38510/11905BGX |
LM358AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Texas Instruments | LF412MH vs LM358AH |
LM358AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LF412MH vs LM358AH |
OP215BJ/883 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | LF412MH vs OP215BJ/883 |