Power Circuits
LF60CPT-TR
STMicroelectronics
Description: 6V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, PPAK-5

Overview of LF60CPT-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LF60CPT-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF60CPT-TR by STMicroelectronics

LF60CPT-TR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, PPAK-5
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
16 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
6.24 V
Output Voltage1-Min
5.76 V
Output Voltage1-Nom
6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.4 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
6.1 mm
Want to compare parts?
  1. LF60CPT-TR
    STMicroelectronics
    6V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, PPAK-5
    VS

Alternate Parts for LF60CPT-TR

This table gives cross-reference parts and alternative options found for LF60CPT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF60CPT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LF60CDT-TR Very low drop voltage regulator with inhibit STMicroelectronics LF60CPT-TR vs LF60CDT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF60CPT-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF60CPT-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of LF60CPT-TR would you like to use for your alert(s)?
  • Please alert me when LF60CPT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF60CPT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF60CPT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF60CPT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF60CPT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF60CPT-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: