There are no models available for this part yet.
Overview of LF80539GF0282ME by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LF80539GF0282ME by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | INTEL CORE DUO T2300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for LF80539GF0282ME by Intel Corporation
Part Data Attributes for LF80539GF0282ME by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA479,26X26,50
|
Pin Count
|
479
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
64
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
667 MHz
|
External Data Bus Width
|
64
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B479
|
Length
|
35 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
479
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA479,26X26,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.963 mm
|
Speed
|
1660 MHz
|
Supply Current-Max
|
34000 mA
|
Supply Voltage-Max
|
1.3 V
|
Supply Voltage-Min
|
1.16 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
35 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for LF80539GF0282ME
This table gives cross-reference parts and alternative options found for LF80539GF0282ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF80539GF0282ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE80537GF0484MSL9SK | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | Intel Corporation | LF80539GF0282ME vs LE80537GF0484MSL9SK |
RJ80530VZ733256 | Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs RJ80530VZ733256 |
BX80539T2400 | Microprocessor, 64-Bit, 1830MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs BX80539T2400 |
LE80537LG0254M | Microprocessor, 64-Bit, 1600MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs LE80537LG0254M |
AW80577SH0413MSLB53 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA479, 35 MM X 35 MM, HALOGEN FREE, FC-BGA-479 | Intel Corporation | LF80539GF0282ME vs AW80577SH0413MSLB53 |
LE80539UE0092M | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs LE80539UE0092M |
AV80577NG0371M | Microprocessor, 64-Bit, 1900MHz, CMOS, PBGA479, HALOGEN FREE, UFCBGA8-479 | Intel Corporation | LF80539GF0282ME vs AV80577NG0371M |
RJ80536VC001512 | Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs RJ80536VC001512 |
BX80539T2300 | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs BX80539T2300 |
LE80539LF0342MX | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | LF80539GF0282ME vs LE80539LF0342MX |
Related Parts for LF80539GF0282ME
-
LF80539GF0412MMicroprocessors
-
LFE2M70SE-6FN900CField Programmable Gate Arrays
-
LF347BDROperational Amplifiers
-
LE25W81QES00-AH-1Flash Memories
-
LF85CPT-TRLinear Regulator ICs
-
LDA50F-5-GPower Supply Modules
-
LL101C-13Rectifier Diodes
-
LCE18ATransient Suppressors
-
LC4256B-5T176CProgrammable Logic Devices