-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB182G45BG5D920-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 6SMD Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1584 | Buy Now |
DISTI #
LFB182G45BG5D920
|
Avnet Americas | Active Filter Band Pass 2450MHz 6-Pin SMD - Tape and Reel (Alt: LFB182G45BG5D920) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 / $0.1634 | Buy Now |
DISTI #
81-LFB182G45BG5D920
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 73123 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | LFB182 Series 2.45 GHz 50 Ohm 1.8 dB Surface Mount Balanced Filter - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1370 / $0.1440 | Buy Now |
|
Quest Components | 22984 |
|
$0.1836 / $0.6120 | Buy Now | |
DISTI #
LFB182G45BG5D920
|
Avnet Americas | Active Filter Band Pass 2450MHz 6-Pin SMD - Tape and Reel (Alt: LFB182G45BG5D920) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 / $0.1634 | Buy Now |
DISTI #
LFB182G45BG5D920
|
Avnet Asia | Active Filter Band Pass 2450MHz 6-Pin SMD (Alt: LFB182G45BG5D920) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | BALUN 2.4GHZ-2.5GHZ 6SMD | 2820 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | BALUN 2.4GHZ-2.5GHZ 6SMD | 3600 |
|
$0.1177 | Buy Now |
|
CHIPMALL.COM LIMITED | 3061 |
|
$0.1068 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFB182G45BG5D920
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB182G45BG5D920
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 1.6 mm | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Width | 0.8 mm |