Part Details for LFB182G45SG9A246 by Murata Manufacturing Co Ltd
Overview of LFB182G45SG9A246 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LFB182G45SG9A246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8373-2-ND
|
DigiKey | FILTER CER BANDPASS 2.45GHZ SMD Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
LFB182G45SG9A246
|
Avnet Americas | Electromechanical Filter 2450MHz Freq. - Tape and Reel (Alt: LFB182G45SG9A246) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LFB182G45SG9A246
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 963 |
|
$0.1320 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0651 | Buy Now |
Part Details for LFB182G45SG9A246
LFB182G45SG9A246 CAD Models
LFB182G45SG9A246 Part Data Attributes
|
LFB182G45SG9A246
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB182G45SG9A246
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2.1 | |
Width | 0.8 mm |