-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 5370MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 940MHz 1.5dB 0603 RF Filters ROHS | 645 |
|
$0.1156 / $0.1993 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1593 |
|
$0.0773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFB185G37CF2D114
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB185G37CF2D114
Murata Manufacturing Co Ltd
Band Pass Filter, 5370MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INSERTION LOSS CONSIDERED WITH RESPECT TO TEMPERATURE RANGE -40 TO +85 | |
Center or Cutoff Frequency (fo/fc) | 5370 MHz | |
Filter Type | BAND PASS FILTER | |
Insertion Loss-Max | 1.7 dB | |
Mounting Type | SURFACE MOUNT | |
Packing Method | TAPE AND REEL |